Honeywell NGC MICRO SWITCH™ Compact Limit Switches
Honeywell NGC MICRO SWITCH™ Compact Limit Switches are a configurable family of medium-duty switches that enable the user to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC series. MICRO SWITCH NGC series can be configured more than 380,000 ways, carries global approvals, and is sealed to IP67 for potential use in indoor and outdoor applications.Features
- SPDT or DPDT configurable circuitry
- Snap-action, positive-break contacts
- Silver alloy and gold plated contact options
- UL, CE, cUL, and CCC approvals
- NEMA 1, 4, 12, 13; IP67 sealing
- Metal and plastic housing options
- Cable and connector terminations
- Variety of heads and actuator levers
Applications
- Boom position detection
- Elevators and escalators
- Machine tools
- Mobile light towers
- Packaging equipment
- Rail doors
- Scissor lifts
Additional Resources
View Results ( 138 ) Page
| N.º de artículo | Forma de contacto | Actuador | Régimen de corriente |
|---|---|---|---|
| NGCMA10AX01C | SPDT | Roller Plunger | 10 A |
| NGCMB10AX01A1B | SPDT | Side | 10 A |
| NGCMB10AX01P | SPDT | Roller Plunger | 10 A |
| NGCMB00PX01A2B | |||
| NGCPA10AX01C | |||
| NGCMB30AX01C | SPDT | Roller Plunger | 10 A |
| NGCMC10AX01A1A | SPDT | Side Rotary | 10 A |
| NGCMA20AX01C | SPDT | Plunger | 6 A |
| NGCMB10AX01A1A | SPDT | Side | 10 A |
| NGCMB10AX01L | SPDT | Roller Plunger | 10 A |
Publicado: 2015-12-09
| Actualizado: 2022-03-11