Honeywell Sensing & Control TruStability® Pressure Sensors
Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.
Features
- Low operating voltage
- Extremely low power consumption
- Ratiometric analog output
- Absolute, differential, gauge, and compound types
- Pressure ranges from 60mbar to 10bar (1psi to 150psi)
- 10mm x 10mm package
- RoHS compliant
Applications
- Medical
- Patient monitoring
- Therapeutic hospital beds
- Airflow monitors
- Anesthesia machines
- Blood analysis machines
- Gas chromatography
- Gas flow instrumentation
- Kidney dialysis machines
- Oxygen concentrators
- Pneumatic controls
- Nebulizers
- Spirometers
- Respiratory machines
- Sleep apnea equipment
- Ventilators
- Industrial
- Barometrics
- Flow calibrators
- HVAC
- Life sciences
- Pneumatic components and systems
- Gas collection/delivery
- Analytical instrument sampling systems
TruStability Sensor Types
Measures absolute, differential, gauge pressures; analog with ±2% total error band.
Unamplified and uncompensated for a custom algorithm.
Measures absolute, differential, gauge pressures; analog/digital with ±1% total error band.
Temperature compensated and unamplified.
Piezoresistive silicon, digital output for reading pressure, calibrated and temperature compensated.
Sensores de presión de silicio piezorresistivo que ofrecen salida analógica o digital radiométrica para la lectura de la presión
Publicado: 2012-08-28
| Actualizado: 2025-05-12