Honeywell Sensing & Control AWM Airflow Sensors

Honeywell Sensing & Control AWM Airflow Sensors feature a variety of compact sensors that offer a fast response time to capture full flow events. The sensors all offer analog output. Honeywell Sensing & Control AWM Airflow Sensors offer low power consumption, making them suitable for use in portable devices and battery-powered applications. Other applications include damper control for heating, ventilation, and air conditioning systems, low vacuum control, process control, medical respirators and ventilators, gas applications, and fuel cell controls.

The AWM40000 series comes in compensated or uncompensated with a flow range of ±30SCCM, 1000SCCM, or ±1000SCCM, 0SLPM to 6SLPM.

The AWM90000 series is uncompensated and has a flow range of ±200SCCM with a pressure drop of ±5.0mbar. The AWM1000 series is also uncompensated and offers a flow range of ±200SCCM, 1000SCCM to -600SCCM with a pressure drop of ±5.0 mbar, ±10.0 mbar.

The AWM3000 series is compensated and has a flow range of 30SCCM, 200SCCM, 1000SCCM with a pressure drop of 0mbar to 1.25mbar, 0mbar to 5.0mbar. The AWM2000 series is also compensated with a flow range of ±30SCCM, ±1000SCCM and a pressure drop of ±10.0 mbar. The AWM700 series is compensated and has a flow range of 200SLPM, ±300SLPM. The AWM5000 series is compensated as well and offers a flow range of 0SLPM to 20.0SLPM.

Features

  • Low power consumption
  • Analog output
  • Fast response time captures full flow event
  • Compact design

Applications

  • Portable devices
  • Battery-powered applications
  • Damper control for heating, ventilation, and air conditioning systems
  • Low vacuum control
  • Process control
  • Medical respirators and ventilators
  • Oxygen concentrators and conservers
  • Nebulizers
  • Continuous Positive Airway Pressure (CPAP) equipment
  • Anesthesia control
  • Leak detection equipment
  • Vent hoods
  • Gas metering
  • Gas analyzers
  • Gas chromatography
  • Fuel cell controls
View Results ( 32 ) Page
N.º de artículo Hoja de datos Serie Para utilizar con Rango Exactitud
AWM720P1 AWM720P1 Hoja de datos AWM700 Dry Gas 200 SLPM 0.5 %
AWM730B5 AWM730B5 Hoja de datos AWM700 Air 300 L/min 2 %
AWM2300V AWM2300V Hoja de datos AWM2000 Dry Gas +/- 1 L/min 1 %
AWM92200V AWM92200V Hoja de datos AWM90000 Dry Gas 200 SCCM 0.1 %
AWM3300V AWM3300V Hoja de datos AWM3000 Dry Gas 1 L/min 1 %
AWM43600V-2 AWM43600V-2 Hoja de datos AWM40000 Dry Gas 6 L/min 1 %
AWM5103VN AWM5103VN Hoja de datos AWM5000 Dry Gas 0 L/min to 15 L/min 0.5 %
AWM3303V AWM3303V Hoja de datos AWM3000 Dry Gas +/- 1 L/min 1 %
AWM42150VH AWM42150VH Hoja de datos AWM40000 Hydrogen Gas +/- 25 cm/min 0.35 %
AWM2100V AWM2100V Hoja de datos AWM2000 Dry Gas +/- 200 cm/min 0.35 %
Publicado: 2009-12-24 | Actualizado: 2022-03-11