Honeywell Sensing & Control 6655 Series On-Surface Temperature Sensors
Honeywell Sensing & Control 6655 Series On-Surface Temperature Sensors are low-cost thermistor-based sensors that use a compact, low-profile thermostat package. The 6655 Series Sensors measure temperature accurately on most flat surfaces and pipes in non-condensing applications. These devices feature a robust design and easy installation, with no calibration needed. The 6655 Series Temperature Sensors feature a wide -20ºC to +100ºC ambient operating temperature range for application flexibility.Features
- Air/surface temperature sensing
- NTC thermistor output
- Low cost
- Low, compact profile
- Tight interchangeability
- Enhanced accuracy
- Enhanced response time
- Wide operating temperature range
- Variety of mounting brackets
- Widely used sensor package footprint
- Enhanced stability/low drift
Applications
- Water heaters and boilers
- Industrial ovens and ranges
- Copier diffuser rollers
- HVAC compressor or duct temperature sensing
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| 6655-94280004 | ![]() |
Termostatos THERMISTORS w/brkt 45deg QC term |
| 6655-90030004 | ![]() |
Termostatos THERMISTORS brkt 90deg QC term |
| 6655-91000001 | ![]() |
Termostatos THERMISTORS w/brkt 0deg QC term |
| 6655---97100901 | ![]() |
Termostatos NTC TEMP SENS ON SURF/AIR 10K |
| 6655-99600003 | ![]() |
Termostatos THERMISTORS w/brkt 90deg QC term |
Publicado: 2009-06-01
| Actualizado: 2022-03-11