HUBER+SUHNER Sucotest™ 110 Microwave Test Cable Assemblies

HUBER+SUHNER Sucotest™ 110 Microwave Test Cable Assemblies are designed for high precision, high density, and modular test applications for electrical performance of up to 110GHz. These armored cable assemblies offer flexibility and durability for precise measurements and excel in maintaining excellent return loss, phase stability, and amplitude stability even when subjected to bending. Stock assemblies are available in 6", 12", and 18" lengths, with male and female 1.0mm connectors. HUBER+SUHNER Sucotest 110 Microwave Test Cable Assemblies are ideal for high-density and modular test setups.

Features

  • Dependable electrical performance up to 110GHz
  • Excellent amplitude and phase stability with flexure, crush, and torque resistance
  • Superior return loss
  • Rugged construction for extended service life
  • Stock assemblies available in 6", 12", and 18" lengths
    • Male and female 1.0mm connectors

Specifications

  • 70% velocity of propagation
  • 19dB typical return loss
  • 19.8dB/m typical insertion loss
  • ±0.15dB typical amplitude stability vs. flexure
  • ±10° typical phase stability vs. flexure
Publicado: 2024-06-04 | Actualizado: 2025-04-15