iBASE Technology AMI242 Expandable Fanless Systems
iBASE Technology AMI242 Expandable Fanless Systems feature robust performance and versatile connectivity solutions for rigorous industrial applications. The fanless systems have an integrated iBase MBE240 proprietary board to support the 14th/13th Intel® Core™ i9/i7/i5/i3 desktop processors. The system provides two DDR5 SO-DIMM sockets with up to 64GB max memory for seamless multitasking and response time. The AMI242 series offers various connectivity options, including two Intel 2.5G LAN ports, two Intel GbE 802.3 at PoE+, and three M.2 sockets for enhanced customization. The iBASE Technology AMI242 Expandable Fanless Systems are ideal for industrial automation, smart retail, and medical environment applications.Features
- Integrated iBase MBE240 proprietary board
- Supports 14th/13th Gen Intel Core desktop processors
- Supports up to 64GB max DDR5-5600 memory
- 2x Intel 2.5G LAN
- 2x Intel GbE, 802.3 at PoE+
- 3x M.2 sockets (M-Key/B-Key/E-Key)
- Supports PCI Express Generation 5
- Supports over/under/reverse voltage protection
- Dual SIM slots support WWAN redundancy, iAMT (16.1), TPM (2.0)
- 2x 2.5" storage supporting RAID 0/1
Applications
- Industrial automation
- Smart retail
- Medical environments
Specifications
- MBE240AF with Intel Q670E PCH (non-ECC memory)
- MBE240AF-R with Intel R680E PCH (supports ECC memory)
- 14th/13th Intel Core i9/i7/i5/i3 desktop processors
- 5GHz max system speed
- Desktop and wall mounting options
- 210mm x 285mm x 129mm dimensions
- Front panel external I/O
- 2x RS232/422/485 ports for COM#1~COM#2
- 2x RS232 ports for COM#3~COM#4
- 2x RS232 ports for COM#5~COM#6 (from IP218)
- 2x DisplayPort
- 2x RJ45 GbE ports
- 1x 5-pin DC-in terminal block
- 2x antenna holes
- 2x USB 2.0 from IP218
- 2x expansion slots
- Rear Panel External I/O
- 2x HDMI
- 8x USB 3.2 ports
- 2x antenna holes
- 2x RJ45 2.5G ports
- 1x red HDD/SSD LED
- 1x power button with green LED indicator
- 1x 2-pin terminal block for on/off
- 2x SIM card slots
- Expansion slots
- 1x PCI-E (16x) expansion slot for Gen.5 device
- 1x M.2 B-Key 3052 (LTE/5G/4G)
- 1x M.2 E-Key 2230 (Wi-Fi/BT)
- 1x M.2 M-Key 2280 (NVMe/SATA SSD)
- -20°C to +70°C operating temperature range
- -20°C to +80°C storage temperature range
I/O Interfaces
Additional Resources
Publicado: 2024-07-03
| Actualizado: 2024-07-09