iBASE Technology INA1607 Fanless uCPE/SD-WAN Appliance

iBASE Technology INA1607 Fanless uCPE/SD-WAN Appliance is designed to meet modern connectivity requirements in edge computing, industrial IoT, and enterprise IT. The fanless design reduces noise and enhances durability, making it ideal for environments where cooling systems are not practical. The INA1607 is powered by the Intel® Atom® x7405C processor (formerly Amston Lake) and provides efficient and reliable networking with quiet, low-maintenance operation. This desktop device supports up to 16GB of DDR5 memory and includes four 2.5GbE RJ45 ports and two dual-function GbE ports (RJ45/SFP) for flexible deployment options. iBASE Technology INA1607 Fanless uCPE/SD-WAN Appliance maximizes wireless connectivity by supporting Wi-Fi®/Wi-Fi 6, LTE/5G modules, and up to six antennas for seamless, high-speed communication across distributed networks.

Features

  • Fanless design enhances durability and reduces noise
  • Reliable and efficient networking with quiet, low-maintenance operation
  • Ideal for environments where cooling systems are impractical
  • Seamless, high-speed communication across distributed networks
  • Handles intensive workloads and secure data processing
  • Consistent performance across demanding network environments
  • Compact, silent design, and versatile capabilities
  • Flexible deployment options
  • Includes GPIO interfaces for custom solutions

Specifications

  • Edge computing
  • Enterprise IT
  • Industrial IoT

Specifications

  • Intel Atom x7405C processor (formerly Amston Lake)
  • 1x DDR5 SODIMM, 16GB maximum (ECC/non-ECC)
  • 4x 2.5GbE RJ45
  • 2x GbE RJ45 and 2x GbE SFP
  • 1x mini PCI-E slot
  • 2x M.2 slot
  • Supports Wi-Fi/Wi-Fi 6 and LTE/5G, with up to 6 antennas

Dimensions

Mechanical Drawing - iBASE Technology INA1607 Fanless uCPE/SD-WAN Appliance

Application Examples

Infographic - iBASE Technology INA1607 Fanless uCPE/SD-WAN Appliance
Publicado: 2025-01-20 | Actualizado: 2025-01-28