iBASE Technology IPPC-121 Compact Fanless Panel PCs
iBASE Technology IPPC-121 Compact Fanless Panel PCs are compact, fanless 12.1" industrial panel PCs designed for reliability, durability, and performance in harsh environments. Robust construction, IP65-rated front panel, and a fanless design make the iBase PCs ideal for demanding applications. Various processors power the IPPC-121, including Core™ 3 N355, Core i3 N305, Atom® N97, and Atom X7835RE. This PC system provides scalable performance for numerous workloads, ranging from Human-Machine Interfaces (HMIs) to edge computing in harsh industrial conditions. Additional features include a 12.1" projected capacitive touchscreen with 1024 x 768 resolution and 500cd/m2 brightness, built with a rugged chassis and an IP65-rated front panel. IPPC-121 supports both 6mm T-slot and V-slot linear rails, enabling flexible mechanical integration, and all configurations are completely fanless and support operating temperature ratings of up to +60°C.
Interfaces include 2x COM ports, 4x USB 2.0, 2x USB 3.2, USB Type-C® with 60W PD, 2x 2.5GbE LAN ports, HDMI, and 4x DI/4x DO digital. Internally, three M.2 slots support Wi-Fi®, BLUETOOTH®, 4G/5G modules, and a Nano SIM slot. iBASE Technology IPPC-121 Compact Fanless Panel PCs offer a 9VDC to 36VDC input voltage range, OS compatibility across Windows® 10/11, and TPM 2.0 hardware security support.
Features
- Intel® Atom x7000E Series / N-series / Core™ i3-N305 processors (depending on variant)
- Compliance with 6mm T and V-Slot™ standard groove
- 12.1" flat LCD panel with projected capacitive touchscreen
- Rich I/O supports 2x COM, 4x Optional Power COM, 4x DI, 4x DO, USB Type-C with PD 60W Alternate mode and 6x USB (2x USB 3.2 + 4x USB 2.0)
- IP65 front panel waterproof design
- Supports M.2 sockets for Wi-Fi / Bluetooth and 4G/5G communication with a Nano SIM slot
- Supports hardware TPM2.0 security
- Wide 9V to 36V DC-in input power range
- Fanless design for silent and reliable operation
Applications
- Factory and industrial automation
- Machine control interfaces
- Production line monitoring
- SCADA systems
- PLC/HMI integration
- Data acquisition terminals
- Smart building and facility management
- Building automation control panels
- Heating, Ventilation, and Air Conditioning (HVAC) system interfaces
- Energy monitoring dashboards
- Retail and kiosk systems
- Interactive kiosks
- Point-of-information terminals
- Self-service stations
- Transportation and logistics
- Fleet management terminals
- Warehouse control panels
- Loading dock interfaces
- Healthcare and medical equipment
- Medical device interfaces
- Patient monitoring terminals
- Cleanroom-compatible control panels
- Food and beverage industry
- Touchscreen interfaces in food processing
- Washdown environments (IP65 front panel)
- Energy and utilities
- Power plant control systems
- Substation monitoring
- Renewable energy dashboards
Specifications
- Display and touch screen
- 12.1" display size
- 1024 x 768 maximum resolution
- 500cd/m2 luminance
- 1000:1 contrast ratio
- 16.7M maximum colors
- 178° horizontal/vertical viewing angle
- 30K hours of backlight lifetime
- Projected capacitive touch type
- USB touch interface
- 85% light transmission
- Up to 10 points of touch
- System
- Processor (depending on variant)
- Intel Atom N97 processor (quad-core at 3.6GHz)
- Intel Core i® i3-N305 processor (eight-core at 3.8GHz)
- Intel Atom X7835RE processor (eight-core at 3.6GHz)
- 1x DDR4 SO-DIMM, up to 16GB, default 8GB memory
- Fanless thermal design
- Processor (depending on variant)
- Expansion
- Internal bus expansion
- 1x M.2 2280 (M key + B-key)
- 1x M.2 2230 (E-key)
- 1x M.2 3043 (B-key)
- Optional wireless Wi-Fi, Bluetooth, 4G, 5G, and LTE
- Internal bus expansion
- Mechanical
- 303.4mm x 242mm x 72.9mm dimensions
- 3.6kgs net weight
- I/O interfaces
- USB 3.0
- 2x USB 3.2
- 1x USB Type-C (alternate mode with 60W power delivery)
- 4x USB 2.0
- COM 1 RS-232/422/485 selectable via BIOS
- COM 2 RS-232 and optional 3~6
- 2x GbE LAN
- Additional graphics
- HDMI
- 1x USB-C (DP alternate mode)
- Combo jack for audio
- 4x digital inputs and 4x digital outputs
- 2-pin bare-wire DC-in and GND screw power connector
- Tact switch power button
- USB 3.0
- Environmental
- Operating temperature ranges
- -20°C to 45°C for N97 and N305
- -30°C to 60°C for X7835RE with air flow
- CE/FCC Class-B and LVD certification
- Windows 10/11 and Linux Kernel 4+ supported operating systems
- Operating temperature ranges
- Construction
- Aluminum and SGCC chassis material
- Gray front and black back color
- IP65 front-panel waterproof protection
- Mounting
- VESA 75mm x 75mm and 100mm x 100mm
- Panel mount
- Optional side mount
External I/O
Dimensions (mm)