iBASE Technology MI1001AF-Q Mini-ITX Motherboard
iBASE Technology MI1001AF-Q Mini-ITX Motherboard is equipped with dual 2.5GbE LAN ports and is powered by 14th/13th/12th Gen Intel® Core™ DT processors (RPL-S Refresh Platform) with the Intel Q670E chipset. The MI1001AF-Q supports up to 64GB of DDR5 memory, and the integrated Xe graphics architecture supports multiple displays, making this board ideal for applications requiring high-quality video output and graphics performance. This advanced motherboard includes four USB 3.2, two USB 2.0, two SATA III, two COM ports, and two M.2 expansion slots (E-Key and M-Key). iBASE Technology MI1001AF-Q Mini-ITX Motherboard also features HDMI, DisplayPort™, LVDS, and eDP interfaces. This Mini-ITX motherboard is ideal for industrial and commercial applications, including automation, smart retail, and IoT devices.Features
- LGA1700 MiniITX motherboard
- Dual 2.5GbE
- HDMI, DisplayPort, LVDS, and eDP interfaces
- Ultra-fast data transfer speeds
- Enhanced security
- Integrated Xe graphics architecture supports multiple displays
Applications
- Industrial
- Commercial
- Smart retail
- Automation
- IoT devices
Specifications
- 14th/13th/12th Gen Intel Core i9/i7/i5/i3 DT processors
- 2x DDR5 SO-DIMM sockets, 64GB maximum
- Intel processor integrated graphic supports eDP, LVDS and 1x DisplayPort 1.4a (DP++), HDMI 2.0
- 2x Intel 2.5G LAN and 2x Intel 10G LAN
- 4x USB 3.2, 2x USB 2.0, 2x COM, 2x SATA III
- 1x PCI-E (x16) Gen 5.0, 2x M.2 (E-Key and M-Key)
- Supports watchdog timer, digital I/O, iAMT 16.1, TPM 2.0, +24V-only DC input
- 0°C to +60°C operating temperature range
Board Overview
Dimensions & Drawing
Publicado: 2024-09-13
| Actualizado: 2024-10-04