iBASE Technology MI836 Mini-ITX Motherboard

iBASE Technology MI836 Mini-ITX Motherboard features onboard Intel® Atom x6000E series processors with TDP ranges from 6W to 12W. This motherboard supports passive and active thermal solutions with a wide operating temperature range of -20°C to +70°C, ensuring reliable operation even in outdoor and semi-outdoor environments. The MI836 motherboard provides a comprehensive set of I/O, including 3x USB 3.1, 4x USB 2.0, 1x SATA III, 2x RS-232 COM, and 2x coastline RS_232/422/485 COM ports for secure serial communication over a network. There are a variety of expansion slots, such as 1x PCIe Gen.3, 1x mPCIe, 2x M.2 sockets (M-key and E-key) for add-on cards, storage devices, and wireless connectivity. iBASE Technology MI836 Mini-ITX Motherboard is suitable for various industries or applications that require a combination of performance and low-power design offered by the platform.

Features

  • Onboard Intel Atom x6000E series processors
  • 2x DDR4-3200 SO-DIMM sockets, max. 32GB, supports IBECC
  • Intel Atom processor integrated graphic HDMI (2.0b), VGA, and LVDS or eDP
  • Dual Intel 2.5G LAN
  • 3x USB 3.1, 4x USB 2.0, 4x COM, 1x SATA III
  • 1x PCIe (x1) [Gen. 3.0], 1x mPCIe, 2x M.2 sockets (M-key and E-key)
  • Watchdog timer, digital I/O, fTPM
  • -20°C to +70°C operating temperature range

Applications

  • Real-time control systems
  • Fleet monitoring and management systems
  • Kiosks
  • Point-of-sale (POS) systems
Publicado: 2023-02-17 | Actualizado: 2023-02-23