icotek KTMB Small Cable Grommets

icotek KTMB Small Cable Grommets are designed for wiring non-pre-terminated cables locally and feature an IP54 rating. These elastomer grommets accommodate a wide range of cable diameters, making them ideal when the exact cable diameter is not known in advance. The multi-range KTMB grommets are not split and are made exclusively for cables without connectors. The grommet construction is silicone free, halogen free, UL Type 12 rated, and meets UL 94-V0 flame class (self-extinguishing). These small cable grommets from icotek are suitable for a cable diameter range of 2.5mm to 16mm.

Features

  • Ideal for wiring non-pre-terminated cables locally
  • Easy storage
  • Non-split design for exclusive use with cables without connectors
  • Accepts wide range of cable diameters
  • Ideal for when exact cable diameter is not known in advance
  • Made in Germany

Specifications

  • 2.5mm to 16mm cable diameter range
  • IP54 rating (EN 60529)
  • UL Type 12 (UL 50E)
  • UL 94-V0 flame class, self-extinguishing
  • Elastomer material
  • Silicone free and halogen free
  • RoHS and REACH compliant
  • -40°C to +100°C operating temperature range
Publicado: 2026-03-13 | Actualizado: 2026-03-25