IDEC PS5R-V Compact Switching Power Supplies

IDEC PS5R-V Compact Switching Power Supplies are DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations. These power supplies offer improvements such as an expanded operating temperature range and an MTBF of up to 900,000 hours. This results in overall performance improvements with enhanced operating efficiency. The PS5R-V power supplies exhibit numerous worldwide approvals and certifications, including UL 508 and UL1310 Class 2 (under 100W models). Additionally, specialized approvals include Class I Division 2 for use in hazardous locations as well as SEMI F47 for use in sensitive equipment applications. These space-saving DIN-rail switching supplies feature spring-up screw terminals, fused inputs, overload protection, and universal (85V to 264V AC) voltage inputs.

Features

  • Compact size preserves panel space
  • Slim size (width):
    • 22.5mm (10W/15W/30W)
    • 36mm (60W/90W)
    • 46mm (120W)
    • 60mm (240W)
  • Universal voltage input:
    • 85V to 264V AC
    • 100V to 370V DC
  • Wide operating temperature range
  • Overcurrent protection, auto-reset, overvoltage protection, and shut down
  • Spring-up terminals accept ring and fork terminals
  • Approved for use in Class I Division 2 hazardous locations
  • Can be installed in 6 directions
  • DIN-rail or panel mount
  • Overcurrent protection with auto-reset
  • Meets SEMI F47 Sag immunity (208V AC input)
  • RoHS compliant

Space Saving Overview

Infographic - IDEC PS5R-V Compact Switching Power Supplies
View Results ( 12 ) Page
N.º de artículo Hoja de datos Voltaje de entrada Potencia de salida Voltaje de salida-Canal 1 Corriente de salida-Canal 1 Voltaje de aislamiento Serie
PS5R-VG24 PS5R-VG24 Hoja de datos 85 VAC to 264 VAC, 100 VDC to 370 VDC 240 W 24 VDC 10 A 3 kVAC PS5R-V
PS5R-VB24 PS5R-VB24 Hoja de datos 85 VAC to 264 VAC, 100 VDC to 370 VDC 15 W 24 VDC 650 mA 3 kVAC PS5R-V
PS5R-VC24 PS5R-VC24 Hoja de datos 85 VAC to 264 VAC, 100 VDC to 370 VDC 30 W 24 VDC 1.3 A 3 kVAC PS5R-V
PS5R-VD24 PS5R-VD24 Hoja de datos 85 VAC to 264 VAC, 100 VDC to 370 VDC 60 W 24 VDC 2.5 A 3 kVAC PS5R-V
PS5R-VF24 PS5R-VF24 Hoja de datos 85 VAC to 264 VAC, 100 VDC to 370 VDC 120 W 24 VDC 5 A 3 kVAC PS5R-V
PS5R-VA05 PS5R-VA05 Hoja de datos 85 VAC to 264 VAC, 100 VDC to 370 VDC 7.5 W 5 VDC 1.5 A 3 kVAC PS5R-V
PS5R-VA24 PS5R-VA24 Hoja de datos 85 VAC to 264 VAC, 100 VDC to 370 VDC 7.5 W 24 VDC 300 mA 3 kVAC PS5R-V
PS5R-VB05 PS5R-VB05 Hoja de datos 85 VAC to 264 VAC, 100 VDC to 370 VDC 10 W 5 VDC 2 A 3 kVAC PS5R-V
PS5R-VC12 PS5R-VC12 Hoja de datos 85 VAC to 264 VAC, 100 VDC to 370 VDC 30 W 12 VDC 2.5 A 3 kVAC PS5R-V
PS5R-VE24 PS5R-VE24 Hoja de datos 85 VAC to 264 VAC, 100 VDC to 370 VDC 90 W 24 VDC 3.75 A 3 kVAC PS5R-V
Publicado: 2022-06-27 | Actualizado: 2025-03-31