IEI Technology KALI-ADL-Q670 Extended-ITX Single-Board Computer

IEI Technology KALI-ADL-Q670 Extended-ITX Single-Board Computer combines 14th Gen Intel® Core™ performance, 192GB DDR5, and wide-temperature reliability. This board is built on the Q670 chipset and features 288-pin DDR5 UDIMM slots and a 200mm x 170mm extended-ITX footprint that accommodates full-bandwidth PCIe Gen4x16 expansion and an M.2 M-key slot. Dual independent 4K display outputs via HDMI 2.0b and DisplayPort 1.4a are supported by the KALI-ADL-Q670, making it suitable for high-resolution human-machine interfaces, machine vision inspection panels, and industrial monitoring stations. IEI Technology KALI-ADL-Q670 Extended-ITX Single-Board Computer is suitable for various data-intensive industrial applications, including edge AI computing, industrial automation, machine vision, and medical imaging.

Features

  • Intel 12th/13th/14th Generation Core i9/i7/i5/i3
  • Up to 192GB memory
  • Extended-ITX 200mm x 170mm form factor
  • Quad DDR5 5200MHz UDIMM slots
  • Dual Intel I226-V 2.5GbE LAN
  • PCIe x16 Gen 4 + M.2 (PCIe Gen 3 x4)
  • -10°C to +60°C operating temperature range

Applications

  • AI vision
  • Industrial automation
  • Edge computing
  • Medical imaging
  • Human-machine interfaces
  • Machine vision inspection panels
  • Industrial monitoring stations

I/O Interface

Infographic - IEI Technology KALI-ADL-Q670 Extended-ITX Single-Board Computer
Publicado: 2026-05-13 | Actualizado: 2026-05-14