II-VI FTL410Q QSFP+ Optical Transceivers

II-VI FTL410QE2C QSFP+ Gen2 Optical Transceivers are designed for use in 40 Gigabit per second links over multi-mode fiber (MMF). These modules are compliant with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR43 for 100m links on OM3 fiber. They are also compatible with 10G Base SR for fan-out applications (QSFP+ to 4 SFP+). Digital diagnostics functions are available via an I2C interface, as specified by the QSFP+ MSA. II-VI FTL410Q QSFP+ transceivers are RoHS 6 compliant and lead free with RoHS Directive 2002/95/EC and Finisar Application Note AN-2038.

Features

  • Compatible with breakout to 10GBASE-SR
  • Four-channel full-duplex transceiver module
  • Hot-pluggable QSFP+ form factor
  • Maximum link length of 100m on OM3 Multimode
  • Fiber (MMF) and 150m on OM4 MMF
  • Unretimed XLPPI electrical interface
  • Maximum power dissipation of <1.5W
  • Reliable VCSEL array technology
  • Built-in digital diagnostic functions
  • Single 1x12 MPO receptacle
  • RoHS 6 compliant (lead free)

Applications

  • 40GBASE-SR4 40G Ethernet
  • 10GBASE-SR (up to 100m)
  • Proprietary interconnections
Publicado: 2013-04-30 | Actualizado: 2022-03-11