Knowles / Illinois Capacitor MPX Film Capacitors
CDE / Illinois Capacitor MPX Film Capacitors are made from metallized polypropylene and coated in a flame-retardant, solvent-resistant case. The capacitors are available with lead spacing options ranging from 10mm to 52.5mm and capacitances ranging from 0.01µF to 45µF. These devices feature a 305VAC rating and have achieved an 85/85 temperature, humidity, bias (THB) rating. MPX capacitors are available in sizes ranging from 13mm x 11mm x 5mm to as large as 57.5mm x 53mm x 50mm. The CDE / Illinois Capacitor MPX series has a load life reliability of 1000 hours at +110°C with 125% of rated voltage.Features
- 85/85 THB
- Safety agency approved
- RoHS compliant
Applications
- EMI filters
- Across the line
- Outdoor applications
View Results ( 35 ) Page
| N.º de artículo | Hoja de datos | Serie | Capacitancia | Espaciado de conductor |
|---|---|---|---|---|
| MPX474K305E | ![]() |
MPX | 0.47 uF | 15 mm (0.591 in) |
| MPX474K305G | ![]() |
MPX | 0.47 uF | 22.5 mm (0.886 in) |
| MPX154K305D | ![]() |
MPX | 0.15 uF | 10 mm (0.394 in) |
| MPX223K305D | ![]() |
MPX | 0.022 uF | 10 mm (0.394 in) |
| MPX103K305D | ![]() |
MPX | 0.01 uF | 10 mm (0.394 in) |
| MPX684K305G | ![]() |
MPX | 0.68 uF | 22.5 mm (0.886 in) |
| MPXB205K305H | ![]() |
MPXB | 2 uF | 27.5 mm (1.083 in) |
| MPXB225K305H | ![]() |
MPXB | 2.2 uF | 27.5 mm (1.083 in) |
| MPX256K305R | ![]() |
MPX | 25 uF | 52.5 mm (2.067 in) |
| MPX683K305D | ![]() |
MPX | 0.068 uF | 10 mm (0.394 in) |
Publicado: 2017-09-05
| Actualizado: 2022-03-11