Industrial Shields Ethernet Range Industrial PLCs

Industrial Shields Ethernet Range Industrial Programmable Logic Controllers are based on Arduino technology designed for professional use and are part of the M-DUINO family. The Ethernet PLC range offers up to 58 I/Os. The Ethernet Controllers contain several communication ports, allowing flexibility and control.

The Industrial Shields M-DUINO family provides the possibility to expand up to 127 modules through I2C, resulting in 7100 Inputs / Outputs in Master-Slave connections and additionally to sensors. The Controllers can be programmed through Arduino IDE via USB ports (or remotely through Ethernet). The Ethernet Range Industrial PLC is compatible with the Ardbox PLC Range and the Touchberry Pi with an instantaneous connection.

Features

  • Secure and robust with up to 58 inputs and outputs
  • Always original Arduino boards
  • Industrial protocols
  • RS232, RS485, I2C, SPI, Modbus, Ethernet, full-half duplex

Applications

  • Monitoring
  • Automation
  • Greenhouse
  • Industrial machinery
View Results ( 11 ) Page
N.º de artículo Hoja de datos Número de salidas Número de entradas Tipo de salida
IS.MDuino.53ARR+ IS.MDuino.53ARR+ Hoja de datos 28 Output 25 Input Analog, Digital, Relay
IS.MDuino.21+ IS.MDuino.21+ Hoja de datos 8 Output 13 Input Digital, PWM
IS.MDuino.58+ IS.MDuino.58+ Hoja de datos 22 Output 36 Input Analog, Digital, PWM
IS.Mduino.38AR+ IS.Mduino.38AR+ Hoja de datos 19 Output 19 Input Analog, Digital, PWM, Relay
IS.MDuino.38R+ IS.MDuino.38R+ Hoja de datos 22 Output 12 Input Analog, Digital, Relay
IS.MDuino.54ARA+ IS.MDuino.54ARA+ Hoja de datos 25 Output 29 Input Analog, Digital, Relay
IS.MDuino.19R+ IS.MDuino.19R+ Hoja de datos 11 Output 6 Input Digital, PWM, Relay
IS.MDuino.57R+ IS.MDuino.57R+ Hoja de datos 31 Output 18 Input Analog, Digital
IS.MDuino.42+ IS.MDuino.42+ Hoja de datos 16 Output 26 Input Analog, Digital, PWM
IS.MDuino.50RRA+ IS.MDuino.50RRA+ Hoja de datos 36 Output 22 Input Analog, Digital, Relay
Publicado: 2019-09-17 | Actualizado: 2023-03-24