Industruino Ethernet Expansion Module
Industruino Ethernet Expansion Module is DIN-rail mountable module to add network connectivity to the Industruino. Easily connect to the Industruino PROTO or IND.I/O kit through the 14-pin IDC expansion port. A range of example codes is provided, enabling the quick building an internet-connected product.The module is complemented by a Micro-SD card slot and 8KB of non-volatile FRAM memory. The SD memory is ideal for storing large files used in data logging projects. The FRAM memory is ideal for fast and repeated storage of small values such as system status and configuration data. The FRAM memory is non-volatile, keeping data during power cycling without needing a battery backup.
Features
- Ethernet
- Micro-SD card slot
- Non-volatile SPI FRAM chip (8KB)
- DIN-rail mountable
- Fully enclosed
Publicado: 2019-07-29
| Actualizado: 2023-03-29