Infineon Technologies CYBT-213043-MESH Bluetooth Evaluation Kit

Infineon Technologies EZ-BT Mesh Evaluation Kit (CYBT-213043-MESH) evaluates BLUETOOTH® SIG Mesh functionality by providing four fully functional mesh nodes. Each node features a CYW20819-based CYBT-213043-02 wireless module and other peripherals. Bluetooth mesh networking enables multiple device communications and is optimized for creating large-scale device networks. The CYBT-213043-02 EZ-BT WICED® Module is a programmable Bluetooth Smart Ready module designed to reduce time-to-market. The module utilizes the Infineon CYW20819 silicon device. CYW20819 is an ultra-low-power (ULP) and highly integrated dual-mode Bluetooth 5.0-qualified device. The device’s low-power and integration capability address the requirements of both battery- and wall-powered applications that require BLE mesh.

Kit Contents

  • Four mesh evaluation boards, each supporting the following features:
    • CYBT-213043-02 module based on CYW20819
    • Thermistor, Ambient Light Sensor (ALS), and PIR motion sensor
    • RGB LED and User switch
    • Power measurement jumper
    • Coin-cell battery holder (battery is not included in the kit)
    • Onboard programmer and USB-UART bridge
  • Four USB-A to Micro-B USB cables
  • Quick-start guide

Bluetooth Mesh Node Board Features

Mechanical Drawing - Infineon Technologies CYBT-213043-MESH Bluetooth Evaluation Kit

Videos

Publicado: 2019-04-04 | Actualizado: 2023-01-18