Infineon Technologies CY8CKIT PSOC™ 64 Secure Boot Wi-Fi® BT Pioneer Kit
Infineon Technologies CY8CKIT PSOC™ 64 Secure Boot Wi-Fi® BT Pioneer Kit is a low-cost hardware platform that easily designs and debugs IoT applications. The applications used with this kit include PSOC 64 "Secure Boot" MCU and the Murata 1DX Module (CYW4343W Wi-Fi + BLUETOOTH® Combo Chip). The PSOC 64 secured line of MCUs features out-of-the-box security functionality. It provides an isolated root-of-trust (RoT) with true attestation and built-in provisioning services.Features
- PSOC 64 "Secure Boot" MCU (CYB0644ABZI-S2D44)
- 150MHz Arm® Cortex®-M4 (non-secured processing environment)
- 100MHz Arm Cortex-M0+ (pre-configured with a root-of-trust and secured processing environment)
- Up to 2MB of Flash, up to 1MB of SRAM
- Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces
- Programmable analog blocks and programmable digital blocks
- Full-Speed USB
- Serial memory interface
- Industry-leading capacitive sensing with CAPSENSE™
- PDM-PCM digital microphone interface
- Murata Type 1DX ultra-small 2.4GHz WLAN and BLUETOOTH functionality module based on CYW4343W
- 512Mbit external Quad SPI NOR Flash that provides a fast, expandable memory for data and code
- 4Mbit Quad SPI ferroelectric random-access memory (F-RAM)
- KitProg3 onboard SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
- CAPSENSE touch sensing slider (5 elements) and two buttons, capable of using self-capacitance (CSD) or mutual-capacitance (CSX) sensing methods
- Supports 8V, 2.5V, and 3.3V operation
- 2x user LEDs, 1x RGB LED
- 2x user buttons, 1x reset button
- Potentiometer
- 1x Mode selection button
- 1x Status LED for KitProg3
- MicroSD card holder
Kit Contents
- PSOC 64 "Secure Boot" Wi-Fi BT Pioneer Board
- USB Type-A to micro-B cable
- Four jumper wires (four inches each)
- Two jumper wires (five inches each)
- Quick Start Guide
Baseboard Block Diagram
Carrier Module Block Diagram
Additional Resources
Publicado: 2021-07-27
| Actualizado: 2025-08-19