Infineon Technologies 1200V TRENCHSTOP™ IGBT6

Infineon Technologies 1200V TRENCHSTOP™ IGBT6 are designed to meet requirements of high efficiency, lower conduction losses, and switching losses. These TRENCHSTOP IGBT6 feature low gate charge, low Electromagnetic Interference (EMI), easy paralleling capability, high efficiency in hard switching, and resonant topologies. The TRENCHSTOP IGBT6 is released in 2 product families, low conduction losses optimized S6 series and improved switching losses H6 series. These IGBT6 are plug-and-play replacements of predecessor HighSpeed3 H3 IGBT. The TRENCHSTOP IGBT6 implement the trench and fieldstop technology copacked with soft and fast recovery anti-parallel diode. These 1200V TRENCHSTOP IGBT6 achieve easy paralleling capability due to positive temperature coefficient in VCEsat. Typical applications include industrial UPS, energy storage, three-level solar string inverter, and welding.

Features

  • Low conduction losses
  • Low switching losses
  • High efficiency in hard switching and resonant topologies
  • Low EMI
  • Low gate charge
  • Easy paralleling capability due to positive temperature coefficient in VCEsat
  • Very soft and fast recovery full current anti-parallel diode
  • 175°C maximum junction temperature

Applications

  • Industrial UPS
  • Charger
  • Welding
  • Energy storage
  • Three-level solar string 
View Results ( 5 ) Page
N.º de artículo Colector de Corriente Continua a 25 C Dp - Disipación de potencia Paquete / Cubierta Hoja de datos
IKQ75N120CS6XKSA1 150 A 880 W TO-247-3-46 IKQ75N120CS6XKSA1 Hoja de datos
IKW15N120BH6XKSA1 30 A 200 W TO-247-3 IKW15N120BH6XKSA1 Hoja de datos
IKW40N120CS6XKSA1 80 A 500 W TO-247-3 IKW40N120CS6XKSA1 Hoja de datos
IKY75N120CS6XKSA1 150 A 880 W TO-247-4 IKY75N120CS6XKSA1 Hoja de datos
IKY40N120CS6XKSA1 80 A 500 W TO-247-4 IKY40N120CS6XKSA1 Hoja de datos
Publicado: 2018-07-11 | Actualizado: 2022-08-12