Infineon Technologies AURIX TC29xT 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ TC29xT 32-bit TriCore Microcontrollers are designed to serve the exacting needs of the automotive industry in terms of performance and safety. Infineon Technologies AURIX TC29xT MCUs range from single-core devices, up to microcontrollers with 3 independent CPUs.

Using the AURIX platform, automotive developers will be able to control powertrain, body, safety, and ADAS applications with one single MCU platform. Developments using AURIX will require less effort to achieve the ASIL-D standard than with a classical lockstep architecture.

  • Three high-performance 32-bit super-scalar TriCore V1.6.1 CPUs running up to 300MHz in the full automotive temperature range
  • Dedicated closely coupled memory areas per core
  • Innovative general timer module, additional redundant, diverse GPT1 timer unit
  • Diverse lockstep architecture to reduce development effort for ISO 26262 systems
  • High integration for reduced complexity and significant cost savings
  • Delta-sigma analog-to-digital converters for fast and accurate measurements
  • Innovative single supply concept leads to low power consumption and low-cost external supply
  • Scalable package family
  • Dedicated emulation device chip (ED) for multicore debugging, tracing, and calibration
  • Hot package options for extended temperature

Features

  • Triple TriCore with up to 300MHz
  • TriCore DSP functionality
  • Up to 8MB flash w/ECC protection
  • 128KB EEPROM at 500k cycles
  • Up to 728KB RAM w/ECC protection
  • 128x DMA channels
  • Delta-sigma ADC converter (10x channels)
  • 12-bit ADC converter (84x channels)
  • Powerful Generic Timer Module (GTM)
  • SENT, PSI5, PSI5S sensor interfaces
  • Ethernet 100 Mbit
  • FlexRay, CAN, LIN, SPI, including data rate enhanced CAN FD
  • Programmable HSM (Hardware Security Module)
  • Single voltage supply 5V or 3.3V
  • Package options
    • LFBGA-292
    • LBGA-416
    • LFBGA-516

Safety

  • Diverse lockstep core with clock delay
  • Redundant and diverse timer modules (GTM, CCU6, GPT12)
  • Access permission system
  • Safety Management Unit
  • Safe DMA
  • I/O, clock, voltage monitor
  • ISO 26262 compliance to support safety requirements up to ASIL-D
  • AUTOSAR V3.2 and V4.x

Applications

  • Chassis, Safety Applications
    • Domain Control
    • Advanced Drive Assistent Systems
    • High end ESC
    • Sensor fusion
  • Powertrain Applications
    • Engine Management Systems
    • Transmission Control Units
    • Inverter and Battery Management Systems for hybrid and electrical vehicles

Block Diagram

Infineon Technologies AURIX TC29xT 32-bit TriCore Microcontrollers
Publicado: 2018-11-02 | Actualizado: 2026-04-14