Infineon Technologies BGSA403ML10 Low Resistance Antenna Tuning Switch

Infineon Technologies BGSA403ML10 Low Resistance Antenna Tuning Switch is a versatile shunt to ground 4x Single-Pole Single-Throw (4xSPST) Switch optimized for low COFF and low RON applications up to 7.125GHz. The BGSA403ML10 integrates on-chip CMOS logic and power supply regulation. The digital control interface of the BGSA403ML10 is compliant with MIPI2.1 RFFE specifications. Each switch throw can be programmed individually or all together in the same RFFE command frame. Up to four of the same device can be controlled using the same RFFE bus thanks to the unique USID_SEL pin feature.

The Infineon Technologies BGSA403ML10 Antenna Tuning Switch is available in a compact 1.1mm x 1.5mm PG-TSLP-10-3 package ideal for space-constrained applications.

Features

  • Low RON resistance of 0.98Ω at each port in ON state
  • Low COFF capacitance of 205fF at each port in OFF state
  • High RF operating peak voltage handling of typical 50V in OFF state
  • MIPI RFFE 2.1 control interface
  • Extremely low current consumption of 22µA
  • 4 USID addresses enabled by an external condition at USID_SEL pin
  • 1.1mm x 1.5mm PG-TSLP-10-3 package
  • MSL1, 260°C per JEDEC J-STD-020

Applications

  • Impedance, antenna, and inductance tuning
  • Tunable filters

Block Diagram

Block Diagram - Infineon Technologies BGSA403ML10 Low Resistance Antenna Tuning Switch

Package Outline

Block Diagram - Infineon Technologies BGSA403ML10 Low Resistance Antenna Tuning Switch
Publicado: 2022-02-28 | Actualizado: 2023-05-12