Infineon Technologies AIROC™ CYW55913/2/1 Connected Microcontrollers
Infineon Technologies AIROC™ CYW55913/2/1 Connected Microcontrollers (MCUs) support 1x1 single-stream, tri-band (CYW555913), dual-band (CYW55912), and single-band (CYW55911), Wi-Fi® 6/6E, IEEE 802.11ax-compliant, supporting up to 1024 QAM (MCS11) in 20MHz channels and BLUETOOTH® Low Energy 5.4. The devices support a 192MHz Arm® Cortex®-M33 processor with Arm TrustZone® CC312, and include 768KB of SRAM, featuring a QSPI interface for expanding Flash and PSRAM with eXecute-in-place (XIP) and on-the-fly (OTF) encryption and decryption. The Infineon Technologies CYW55913/2/1 offers the best-in-class Wi-Fi range and features Bluetooth Low Energy 5.4, supporting long-range connectivity. The devices are intended to be the primary MCU in the system, or to offload a host processor from Wi-Fi and networking functions.
The AIROC CYW55913/2/1 Connected MCUs are available in modules through Infineon's partners, including Ezurio, AzureWave, and Quectel. To quickly get started, the AIROC CYW55913 Wi-Fi and Bluetooth Low Energy Connected MCU Evaluation Kit (CYW955913EVK-01) enables the evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC CYW55913.
Features
- MCU
- 192MHz Arm Cortex-M33
- PSA L2 with Arm TrustZone CC312
- QSPI for Flash/PSRAM with XIP and OTF encryption and decryption
- Up to 48 GPIOs, SDIO, I2C, SPI, UART, TCPWM, TDM/I2S, PDM, ADC
- Embedded RTOS, Linux host driver, and AT command set support
- Wi-Fi/WLAN
- +24dBm leading transmit power
- -101.5dBm best-in-class sensitivity
- Wi-Fi 6/6E and Infineon range improving features
- Wi-Fi 6E greenfield spectrum for lower latency and improved range
- 11ax target wake time (TWT)
- WPA2/WPA3 (personal/enterprise)
- External FEM support and antenna diversity option for improved range
- Matter over Wi-Fi
- Bluetooth
- Bluetooth LE 5.4
- Embedded or hosted AIROC™ Stack - LE long range, LE 2M, LE 1M, ADV extensions, isochronous channels
- Three output power paths optimized for ideal efficiency (+19dBm/+13dBm/+4dBm)
- 111.5dBm LE LR sensitivity
- Shared or dedicated Bluetooth antenna for optimized coexistence with Wi-Fi and Bluetooth
- Key benefits
- High-performance, low-power, flexible MCU
- Long-range reliable Wi-FI 6/6E and Bluetooth LE 5.4
- Internet of Things (IoT) application easy enablement
Applications
- Smart homes/IoT
- Smart homes
- IP cameras
- Door locks
- Thermostats
- Garage doors
- Appliances
- Printers
- Gateways
- Speakers
- Gaming
- Battery-powered devices
- Wearables
- Smart watches
- Fitness bands
- Industrial/healthcare
- Automated meter readers
- Payment systems
- Water heaters
- Boilers
- Inverters
- HVAC
- CPAP machines
Videos
Block Diagram