Infineon Technologies Digital Integrated POL Converters
Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I2C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make this Infineon family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.
Features
- PMBus revision 1.2 compliant
- ≥66 PMBus commands
- Wide input voltage range
- Single 5V to 16V input operation
- Differential remote sense
- Ultra-low jitter voltage mode engine
- -40°C to +125°C operating temperature range
- RoHS compliant
Publicado: 2018-01-02
| Actualizado: 2026-03-09