Infineon Technologies Drone/Multicopter Solutions
Infineon Technologies Drone/Multicopter Solutions is a portfolio of high-quality products with a wide spectrum of components. These cost-effective system solutions feature everything from power electronics to controllers and sensors. Design a highly efficient multicopter with an excellent user experience capable of lightweight, longer flying times, better safety, and reliability.Features
- Low voltage drop across the sense resistor, 0.15V typical
- High output current precision
- Operating voltage from 8 to 27V
- Overvoltage protection
- Over-temperature current foldback and Thermal shut down function
- Adjustable constant LED current up to 85mA in stand-alone operation
- Precise internal bandgap enables high output current accuracy
- Up to 2.5A LED current possible by using an external transistor
- EN Input for PWM LED brightness control and On/Off control
- Very low standby current
- Minimum number of external components required, no inductors
- Very small SC-74 package: 2.9mm x 2.5mm x 1.1mm
Block Diagram
Flight Control Products
Charger Products
Battery Management
Gimbal Control Products
Publicado: 2016-03-22
| Actualizado: 2023-05-02