Infineon Technologies 1200V TRENCHSTOP IGBT7 H7 Discrete Transistors
Infineon Technologies 1200V TRENCHSTOP IGBT7 H7 Discrete Transistors are the 7th generation of 1200V TRENCHSTOP™ IGBTs, which are designed with micro-pattern trench technology. These discrete IGBTs offer a high level of controllability, low conduction losses, low switching losses, improved EMI performance, and humidity robustness under harsh environments. The IGBT7 H7 discrete transistors allow the selection of a low gate resistor (down to 5Ω) while maintaining excellent switching behavior. These transistors are used in fast EV charging, industrial heating and welding, and Uninterruptible Power Supplies (UPS) applications.
Features
- Excellent VCEsat behavior due to TRENCHSTOP™ technology
- Fast switching behavior with low EMI emissions
- Low conduction losses
- Low EMI emissions
- High power density with up to 140A current rating
- Low switching losses
- Humidity robustness under harsh environments
Applications
- Fast EV charging
- Industrial heating and welding
- Uninterruptible Power Supplies (UPS)
- Photovoltaic energy systems
Videos
View Results ( 16 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| IKY50N120CH7XKSA1 | ![]() |
IGBTs 1200 V, 50 A IGBT with anti-parallel diode in TO-247PLUS 4pin package |
| IKQ100N120CH7XKSA1 | ![]() |
IGBTs 1200 V, 100 A IGBT with anti-parallel diode in TO-247PLUS-3pin package |
| IKQ50N120CH7XKSA1 | ![]() |
IGBTs 1200 V, 50 A IGBT with anti-parallel diode in TO-247PLUS 3pin package |
| IKW50N120CH7XKSA1 | ![]() |
IGBTs 1200 V, 50 A IGBT with anti-parallel diode in TO-247 3pin package |
| IKY75N120CH7XKSA1 | ![]() |
IGBTs 1200 V, 75 A IGBT with anti-parallel diode in TO247PLUS 4pin package |
| IKQ75N120CH7XKSA1 | ![]() |
IGBTs 1200 V, 75 A IGBT with anti-parallel diode in TO-247PLUS-3pin package |
| IKW75N120CH7XKSA1 | ![]() |
IGBTs 1200 V, 75 A IGBT with anti-parallel diode in TO-247 3pin package |
| IKY140N120CH7XKSA1 | ![]() |
IGBTs 1200 V, 140 A IGBT with anti-parallel diode in TO-247PLUS 4pin package |
| IKZA75N120CH7XKSA1 | ![]() |
IGBTs 1200 V, 75 A IGBT with anti-parallel diode in TO-247 4pin package |
| IKW40N120CH7XKSA1 | ![]() |
IGBTs 1200 V, 40 A IGBT with anti-parallel diode in TO-247 3pin package |
Publicado: 2023-01-15
| Actualizado: 2026-03-04