Infineon Technologies Integrated POL Voltage Regulator Tools

Infineon Technologies Integrated POL Voltage Regulator Tools demonstrate the capabilities of high-performance, easy-to-use point-of-load voltage regulators. The regulators use a proprietary COT that delivers a fast transient response. Target applications include servers, AI, datacom, telecom, and storage markets.

Features

  • Wide input voltage range
  • No external compensation
  • Supports both FCCM and DEM mode
  • Programmable Fsw
  • Soft start
  • OCP limit
  • Enhanced protection features

Applications

  • Datacenter and computing solutions
  • Server power supplies
  • Telecommunication infrastructures
View Results ( 9 ) Page
N.º de artículo Hoja de datos Voltaje de entrada Tipo La Herramienta es para la Evaluación de
EVALTDA3881233VOUTTOBO1 EVALTDA3881233VOUTTOBO1 Hoja de datos 12 V DC/DC Primary/Secondary Side Controller TDA38812
EVALTDA388125VOUTTOBO1 EVALTDA388125VOUTTOBO1 Hoja de datos 12 V DC/DC Primary/Secondary Side Controller TDA38812
EVALTDA3882533VOUTTOBO1 EVALTDA3882533VOUTTOBO1 Hoja de datos 12 V DC/DC Primary/Secondary Side Controller TDA38825
EVALTDA388255VOUTTOBO1 EVALTDA388255VOUTTOBO1 Hoja de datos Voltage Regulator - Switching Regulator TDA388255
EVALTDA388251VOUTTOBO1 EVALTDA388251VOUTTOBO1 Hoja de datos 12 V DC/DC Primary/Secondary Side Controller TDA38825
EVALTDA388121VOUTTOBO1 EVALTDA388121VOUTTOBO1 Hoja de datos Voltage Regulator - Switching Regulator TDA388121
EVALTDA388131VOUTTOBO1 EVALTDA388131VOUTTOBO1 Hoja de datos Voltage Regulator - Switching Regulator TDA388131
EVALTDA388261VOUTTOBO1 EVALTDA388261VOUTTOBO1 Hoja de datos 12 V DC/DC Primary/Secondary Side Controller TDA38826
REF3K3WTPSICTOLLTOBO1 REF3K3WTPSICTOLLTOBO1 Hoja de datos 176 V to 265 V Power Supply Controller
Publicado: 2024-05-16 | Actualizado: 2024-06-04