Infineon Technologies IRPS5401 Integrated Point-of-Load Regulator
Infineon Technologies IRPS5401 Integrated Point-of-Load (IPOL) Regulator is a compact, fully integrated PMIC solution designed to replace multiple regulators with a single device. Ideal for high-density ASIC and FPGA applications, the IRPS5401 delivers up to five output voltages. The IRPS5401 is designed for single rail operation ranging from 5V to 12V. It has one 500mA LDO output, and four configurable switching regulator outputs, two at 2A, and two at 4A. The outputs of the IRPS5401 can be used to provide the typical rails required for core, memory, and I/O voltages. The voltage output range is between 0.25V and 5.1V for regulators A to D, and between 0.5V and 3.6V for the LDO.Switching regulator A can output up to 50A if combined with an external power stage. Switching regulators C and D can be combined to deliver 8A in a low ripple, dual-phase configuration. All outputs are well within the power requirements of most FPGAs and ASICs ranging between 10W to 50W, including integrated voltage sequencing. Industry-standard PMBus commands provide an easy-to-use interface for status and telemetry, and PMBus can be used to configure the output voltages in 5mV steps.
The IRPS5401 IPOL Regulator is is housed in a 7mm x 7mm QFN package, ideal for space-constrained and cost-optimized embedded designs.
Features
- Multi-output DC-DC with integrated FETs and Sequencer
- 4 switchers and 1 LDO in one package
- Output range from 0.25V to 5.1V for outputs A-D and 0.5V to 3.6V for LDO
- Allows combining outputs and/or the use of an external power stage to increase output current to as high as 50A
- 500mA source/sink linear regulator
- Single rail operation 5V to 12V
- Emulated current mode control without external compensation
- Differential voltage sensing on switcher A for higher accuracy
- I2C/PMBus with integrated level shifter
- Advanced sequencing control
- Extensive PMBus command set of 74 commands
- Integrated current sensing and full telemetry including voltage, current, temperature and faults
- Rated for -40°C to +125°C TJ operation
- Pb-free, RoHS6, 7mm x 7mm, 56-pin, 0.4mm pitch QFN
Applications
- High density ASIC, FPGA, and CPU multi-rail systems
- Xilinx Zynq ZU02 to ZU19 embedded systems
- Communications and telecom
- Storage system
- Video Processing
- IoT (Internet of Things)
- Instrumentation
Publicado: 2018-01-09
| Actualizado: 2022-07-22