Infineon Technologies KIT_IM72D128V01_FLEX Flex Evaluation Kit
Infineon Technologies KIT_IM72D128V01_FLEX Flex Evaluation Kit offers five XENSIV™ MEMS microphones mounted on a flex board and one adapter board. The flex evaluation kits enable a simple and easy evaluation of XENSIV™ MEMS microphones. One microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector.Features
- Quick and easy connection to the evaluation system
- Small size of 25mm x 4.5mm
- Pre-soldered MEMS microphone
- Configurable select pin configuration for digital microphones
Publicado: 2022-04-11
| Actualizado: 2022-12-01