Infineon Technologies LITIX™ Power Automotive LED Driver ICs
Infineon Technologies LITIX™ Power Automotive LED Driver ICs are ideal for design-driven frontlight functions like day-time-running lights (DRL). LEDs are becoming more common in cars, with basic LED headlamps as an option. Those LED solutions use several discrete LEDs in one chain with string voltages of up to 60V or less. LEDs with a high forward current of even 3A or more are also used. Both implementations require DC/DC solutions and either boost, buck, or buck-boost architectures. The LITIX Power family consists of DC/DC devices which are perfectly fulfilling these requirements.Features
- Wide Input Voltage Range from 4.5V to 45V
- Constant Current or Constant Voltage Regulation
- Drives LEDs in Boost, Buck, Buck-Boost, SEPIC, and Flyback Topology
- Very Low Shutdown Current: Iq_OFF < 10µA
- Flexible Switching Frequency Range, 100kHz to 500kHz
- Synchronization with external clock source
- PWM Dimming
- Analog Dimming feature to adjust average LED current
- Internal 5V Low Drop Out Voltage Regulator
- Open Circuit Detection
- Output Overvoltage Protection
- Internal Soft Start
- Over Temperature Shutdown
- Wide LED current range via simple adaptation of external components
- 300mV High Side Current Sense to ensure high flexibility and LED current accuracy
- Available in a small thermally enhanced PG-SSOP-14 package
- Automotive AEC Qualified
- Green Product (RoHS) Compliant
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Número de salidas | Paquete / Cubierta |
|---|---|---|---|
| TLD5191ESXUMA1 | ![]() |
4 Output | TSDSO-24 |
| TLD60981EPXUMA2 | ![]() |
3 Output | TSDSO-14 |
| TLD60982ESXUMA2 | ![]() |
1 Output | TSDSO-24 |
| TLD5190QUXUMA1 | ![]() |
1 Output | TQFP-48 |
| TLD5097EPXUMA1 | ![]() |
1 Output | TSDSO-14 |
| TLD5098EPXUMA1 | ![]() |
1 Output |
Publicado: 2018-11-13
| Actualizado: 2025-02-11