Infineon Technologies My IoT Adapter Shield2Go Adapter for Arduino

Infineon Technologies My IoT Adapter Shield2Go Adapter for Arduino is a PCB designed to connect any of the Infineon Shield2Go Boards to an Arduino Uno or Arduino compatible Microcontroller Board. The Shield2Go Sensor Boards include a ready to use Arduino library, enabling fast evaluation and development of IoT applications.

Features

  • Enables easy combination of different Infineon Shield2Go boards for a fast evaluation and development of IoT systems and devices, and quick prototyping
  • Shield2Go Boards features solderless connectors, allowing designers to stack the boards instead of soldering
  • Supply voltage is typically 5.0V as common voltage for the shields compatible with Arduino Uno
  • Level shifting is available to convert the logic level of 5.0V to 3.3V of all current Shield2Go boards
  • Solder bridges are available to deactivate the level shifting selectively
  • Additional pins enable the settings of the reference voltages for level shifting as well as the analog reference voltage
  • Supports the separate power control of the Socket 1 and Socket 2
  • Socket 1 is completely independently controllable while Socket 2 and Socket 3 share pins to the underlying control board

Board Layout

Infineon Technologies My IoT Adapter Shield2Go Adapter for Arduino
Publicado: 2019-02-20 | Actualizado: 2026-04-14