Infineon Technologies REF_MA5332BTLSPS Reference Board
Infineon Technologies REF_MA5332BTLSPS Reference Board demonstrates how to use MA5332M IC with a single power supply and design an optimum PCB layout using Infineon integrated Class D IC. The MA5332M is a BTL channel, 200W/ch (4Ω at 40V) class D audio power amplifier for home audio systems.The Infineon REF_MA5332BTLSPS Reference Board does not require additional heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The REF_MA5332BTLSPS includes all the necessary housekeeping power supplies allowing ease of use.
Features
- Output power:
- 200W x 1 channels (10 percent THD+N, 4Ω at 40V)
- Pulse width modulator (PWM):
- Self-oscillating half-bridge topology with optional clock synchronization
- Multiple protection features:
- Overcurrent protection (OCP), high-side and low-side
- Overtemperature protection (OTP)
Applications
- Smart speakers
- Sound bars
- Sub-woofers
- Powered speakers
- Musical instrument amplifiers
- Car audio amplifiers
Typical Connectors
Publicado: 2022-01-14
| Actualizado: 2022-03-11