Infineon Technologies SHIELD_AUTONOM_BGT60 Complete Autonomous Shield

Infineon Technologies SHIELD_AUTONOM_BGT60 Complete Autonomous Shield features the BGT60LTR11AIP autonomous radar sensor. The 60GHz radar MMIC is a fully integrated microwave motion sensor. It includes Antennas in Package (AIP) and integrated detectors for motion and direction of motion. A state machine enables the operation of the device without any external microcontroller.

Features

  • 3.3mm x 6.7mm x 0.56mm package size
  • 1Tx 1Rx Antennas in Package (AIP) with 90° field of view
  • Integrated detectors for motion and direction of motion
  • Multiple modes of operation, including a completely autonomous mode
  • Adjustable performance parameters such as detection sensitivity, hold time, and frequency of operation

Applications

  • Smart Building and Smart Home devices
  • Smart appliances
  • Smart home security and alarm systems, including IP cameras
  • Screen-based systems such as TVs, laptops, or tablets
  • Lighting systems and lighting control (mainly indoor lighting)
  • Room air conditioners
  • Automated door openers
  • Smart entrance counter solution
  • Contactless switches
  • Multicopters and drones
Publicado: 2022-09-21 | Actualizado: 2024-06-11