Infineon Technologies SSCB Reference Design

Infineon Technologies Solid-State Circuit Breakers (SSCB) Reference Design allows application-level evaluation of CoolMOS™S7T power devices. This design is ideal for 16A nominal current and AC (110V/230V) or DC (350V) grid supply. The SSCB reference design (REF_SSCB_AC_DC_1PH_16A) features a floating switch, maximum 60Hz frequency, and shunt resistor-based Over-Current Detection (OCD). This design includes an isolated backplane communication bus (for multichannel configuration) in a functional low-voltage domain. The SSCB reference design is used in automation, solid-state circuit breakers, and industrial applications.

Features

  • Floating switch:
    • Back-to-back (B2B) CoolMOS™ configuration for bidirectional current blocking capability
  • Passive cooling with Top-Side Cooling (TSC) concept
  • External user interface bus in Safety Extra Low Voltage (SELV) domain:
    • High-speed CAN and digital inhibit input
  • Isolated backplane communication bus (for multichannel configuration) in functional extra low voltage domain
  • CoolMOS™S7T power FETs with embedded temperature sensor for measuring the junction temperature (Tj)
  • Protection and monitoring provisions:
    • Shunt resistor-based channel current measurement
    • Shunt resistor-based Over-Current Detection (OCD)

Specifications

  • 16A nominal current at Ta=25°C
  • 100VAC to 240VAC operating channel supply range
  • 60Hz maximum frequency
  • 40°C maximum ambient operating temperature

Applications

  • Automation
  • Solid-state circuit breakers
  • Industries
Publicado: 2024-03-13 | Actualizado: 2024-04-15