Infineon Technologies TT370N18KOF Phase Control Thyristor Module

Infineon Technologies TT370N18KOF Phase Control Thyristor Module features pressure contact technology for high reliability in applications. The Infineon module also has Advanced Medium Power Technology (AMPT). The TT370N18KOF is housed in an industrial standard package with an electrically insulated base plate.

Features

  • Pressure contact technology for high reliability
  • Advanced Medium Power Technology (AMPT)
  • Industrial standard package
  • Electrically insulated base plate

Applications

  • Soft starter
  • Rectifier for drives applications
  • Crowbar applications
  • Power controllers
  • Rectifiers for UPS
  • Battery chargers
  • Static switches
  • Bypass switch
Publicado: 2022-11-15 | Actualizado: 2022-11-29