Infineon Technologies XHP™ 2 1700V IGBT Modules

Infineon Technologies XHP™ 2 1700V IGBT Modules are high-performance power devices built on a scalable platform optimized for demanding high-power systems. The XHP 2 package features a low-inductive, multi-package housing that minimizes parasitic inductance and enables clean switching behavior. These characteristics help reduce voltage overshoot and switching losses in high-current applications. Combined with advanced TRENCHSTOP™ IGBT technologies and .XT interconnection, these modules deliver high current density, low saturation voltage, and robust thermal cycling capability, supporting reliable operation at elevated junction temperatures up to +175°C. High power density and a scalable mechanical design allow consistent integration across different converter platforms while maintaining efficiency and long service life.

Features

  • XHP2 module with TRENCHSTOP™ IGBT8 and emitter-controlled eight diode and NTC
  • Low switching losses
  • High current density
  • Low inductive design
  • High creepage and clearance distances
  • High power and thermal cycling capability
  • High power density
  • Package with CTI > 600
  • Qualified for industrial applications per IEC 60747, 60749, and 60068
  • RoHS-compliant

Applications

  • High-power converters
  • Wind turbines
  • Motor drives
  • Traction

Specifications

  • 1700V maximum collector-emitter voltage
  • 1400A or 2000A collector current
  • ±20V maximum gate-emitter peak voltage
  • 1400kW or 2200kW maximum power dissipation
  • 4.0kV isolation test voltage
  • 10nH typical stray inductance module
  • 1.5nH typical main emitter inductance 1
  • 3.5nH typical main emitter inductance 2
  • 0.27mΩ to 0.41mΩ typical module lead resistance range
  • 3Nm to 6Nm mounting torque range for module mounting
  • Terminal connection torque
    • 0.9Nm to 1.1Nm for M3 screws
    • 8Nm to 10Nm for M8 screws
  • CU module baseplate material
  • +150°C maximum baseplate operating temperature

Circuit Diagram

Application Circuit Diagram - Infineon Technologies XHP™ 2 1700V IGBT Modules
Publicado: 2026-05-12 | Actualizado: 2026-05-12