Infineon Technologies XMC4400 Platform2Go Kit
Infineon Technologies XMC4400 platform2Go Kit is designed to evaluate the capabilities of the XMC4400 microcontroller. This XMC4400 kit includes XMC™ 4400 microcontroller Arm® Cortex™-M4, Arduino™ connectors, mikroBUS™, and debuggers. This kit includes the XMCTM 4400 microcontroller Arm® CortexTM-M4, Arduino™ connectors, mikroBUSTM, and debuggers. It is available in 3.3V shields, 3.3V shields (lite), 5V shields, and 5V shields (lite) assembly versions. This XMC4400 kit offers an Ethernet-enabled communication option that allows the device to be controlled over a web browser on the PC.Features
- Evaluates the capabilities of the XMC4400 microcontroller
- XMC4400 device with debugger plus CAN, Arduino, MikroBUS, and Shields2Go form factor
- Available in four versions
- XMC4400 Platform2Go for 3.3V shields
- XMC4400 Platform2Go for 5V shields
- XMC4400 Platform2Go Lite for 3.3V shields
- XMC4400 Platform2Go Lite for 5V shields
- Ethernet-enables communication option
- Additional voltage level shifters
- CAN connectivity
- Highest integration on microcontrollers
- Easy to design products
- Highest efficiency
- Reduces system cost
Kit Contents
- XMC4400 microcontroller
- Arduino™ compatible connectors for 3.3V and 5V
- Two Shield2Go connectors
- All relevant XMC pins available on expansion pads (X1 and X2)
- mikroBus connector
- 9-position D-Sub connector
- micro USB
- Serial wire debug interface (2×5 and 50mil pitch) to XMC
Block Diagram
Publicado: 2020-01-26
| Actualizado: 2024-12-10