Infineon Technologies High Speed Trench & Fieldstop IGBTs
Infineon High Speed Trench & Fieldstop IGBTs use TrenchStop™ and Fieldstop technology to provide superb switching performance, very low VCEsat, and low EMI. Infineon High Speed Trench & Fieldstop IGBTs are ideal for uninterruptible power supplies applications. The IGW25N120H3 IGBT is recommended in combination with SiC Diode IDH15S120 and is also used for solar inverter applications. The IKW15N120H3, IKW30N60H3, and IKW20N60H3 IGBTs are each part of a high speed DuoPack and come with a very soft, fast recovery anti-parallel diode.Features
- Best in class switching performance: less than 500μJ total switching losses achievable
- 175°C maximum junction temperature
- PG-TO247-3 package type
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
Applications
- Uninterruptible power supplies
- Welding converters
- Converters with a high switching frequency
Package Diagram
View Results ( 5 ) Page
| N.º de artículo | Máx. voltaje VCEO colector-emisor | Dp - Disipación de potencia | Colector de Corriente Continua a 25 C | Hoja de datos |
|---|---|---|---|---|
| IGW15N120H3 | 1.2 kV | 217 W | 30 A | ![]() |
| IGW40N60H3 | 600 V | 306 W | 80 A | ![]() |
| IKW30N60H3 | 600 V | 187 W | 60 A | ![]() |
| IKW15N120H3 | 1.2 kV | 217 W | 30 A | ![]() |
| IKW20N60H3 | 600 V | 170 W | 40 A | ![]() |
Publicado: 2011-08-11
| Actualizado: 2022-03-11