Infineon Technologies ISOFACE™ 8-Channel Isolated High-Side Driver

Infineon ISOFACE™ Coreless Transformer 8-Channel Isolated High-Side Driver family of devices are fully protected multi-channel high-side power switches providing galvanic isolation for digital output interfaces. The ISOFACE ISO1H8xxG isolated 8-channel high-side driver is intended for driving any kind of resistive, inductive, or capacitive load, addressing the exact requirements in industrial automation systems, such as Programmable Logic Controllers, Distributed Control Systems, and Industrial PCs. With complete system integration of the digital interface, coreless transformer, and power stage, these Infineon ICs can be directly connected between the microcontroller and independent power loads.

The Infineon ISOFACE ISO1H8xxG eliminates the need for external drivers and optocouplers. Also, fully protected high-side switches with diagnostic output for over-temperature makes the ISOFACE an extremely rugged device.

Features

  • Complete system integration (digital, isolation, and power)
  • No degradation over time and temperature compared to optocouplers
  • Faster switching / Lower propagation delay time vs. optocouplers
  • 150°C operating junction temperature
  • Parallel/Serial µC interface
  • High level of protection features (i.e., UVLO, overload, over-voltage, reverse battery, over-temperature, etc.)
  • Diagnostic Output

Applications

  • Isolated Power Switch for industrial applications (PLC)
  • All types of resistive, inductive, and capacitive loads
  • µC compatible power switch
  • Drivers for solenoid, relays, and resistive loads

Typical Application Circuit

Application Circuit Diagram - Infineon Technologies ISOFACE™ 8-Channel Isolated High-Side Driver

Coreless Transformer Principle

Infineon Technologies ISOFACE™ 8-Channel Isolated High-Side Driver
View Results ( 4 ) Page
N.º de artículo Paquete / Cubierta Corriente de salida Hoja de datos
ISO1H812G DSO-36 625 mA ISO1H812G Hoja de datos
ISO1H811G SOIC-36 625 mA ISO1H811G Hoja de datos
ISO1H815G SOIC-36 1.2 A ISO1H815G Hoja de datos
ISO1H816G SOIC-36 1.2 A ISO1H816G Hoja de datos
Publicado: 2010-08-03 | Actualizado: 2022-03-11