InnoPhase IoT Talaria 6 System-on-Chips (SoCs)

InnoPhase IoT Talaria 6 System-on-Chips (SoCs) address the evolving needs of the IoT market and feature enhanced cybersecurity, Wi-Fi® 6, and multi-protocol connectivity. The integrated multi-protocol wireless connectivity supports BLUETOOTH® 6.0, Wi-Fi 6, Thread, and Zigbee® while providing enhanced PSA Level 2 and Level 3 security. The high-performance Arm® Cortex® M33 MCU offers comprehensive peripheral support. These next-generation modules are engineered to deliver robust performance, energy efficiency, Edge AI processing, enhanced security, and advanced connectivity for IoT devices. The target markets for InnoPhase IoT Talaria 6 SoCs include smart homes, health/medical, building automation, and industrial IoT. Applications include health and medical devices, video cameras, doorbells, locks, lighting, thermostats, environmental and vibration sensors, appliances, Matter bridge routers, and hubs/gateways.

Features

  • Wi-Fi 6 (802.11ax) and Wi-Fi 7 (802.11be) ready to provide ultra-low power and high-performance optimizations and robust throughput even in noisy and high-density environments
  • 802.11be extensions and multi-link operations offer improved throughput, lower latency, and higher reliability in congested environments
  • Single and dual-band options (2.4GHz/5GHz) provide flexibility and allow improved range, throughput, and connection stability
  • Multi-protocol support, including Bluetooth 6.0 and Bluetooth Classic, Thread, and Zigbee mesh networks
  • Integrated high-performance Arm Cortex-M33 MCU with comprehensive peripheral support
  • PSA Level 2/Level 3 security ensures robust protection against cybersecurity threats
  • Market-ready vertical stack solutions accelerate development and time-to-market

Applications

  • Health and medical devices
  • Industrial IoT
    • Hubs/gateways
    • Matter bridge routers
  • Building automation
    • Environmental and vibration sensors
  • Smart homes
    • Video cameras, doorbells, and locks
    • Thermostats
    • Lighting
    • Appliances

Service-Oriented Architecture Design

Chart - InnoPhase IoT Talaria 6 System-on-Chips (SoCs)

Talaria 6 Family SoCs

Infographic - InnoPhase IoT Talaria 6 System-on-Chips (SoCs)
Publicado: 2025-01-10 | Actualizado: 2025-01-14