Innovative Sensor Technology Flow Sensor Development Tools
Innovative Sensor Technology Flow Sensor Development Tools are designed for the demonstration and evaluation of flow sensors, including the SFS01, FS5, FS7, out-of-liquid (OOL), and MFS02 series. The SFS01 EvaKit for SFS01 sensors provides measurement from 0 to 200sccm, the detection of flow direction, and an analog and digital (I2C) connection. The Flow Demo Board FS5 / FS7 / OOL features an analog Wheatstone bridge (direct output), user-replaceable fuse, and output with zero flow offset subtraction. The MicroFlowSens Amplifier Module is compatible with MFS02 sensors and offers a 12VDC single supply, a separate temperature sensor on the chip, and adjustment with three trimming potentiometers (gain, offset, heater voltage). Innovative Sensor Technology Flow Sensor Development Tools are ideal for technology applications and more.Features
- SFS01 EvaKit
- Optimal for demonstration and evaluation of SFS01 silicon flow sensors
- Measurement from 0 to 200sccm
- Detection of flow direction
- Analog and digital (I2C) connection
- Pneumatic connections for gas
- Flow Demo Board FS5 / FS7 / OOL
- Compatible with FS5/7 flow sensors and OOL flow sensors
- Constant temperature anemometer (CTA)
- Programmable temperature difference between heater and temperature sensor
- LED bar indicates current flow
- Analog Wheatstone bridge (direct output)
- Protected with user-replaceable fuse
- Output with zero flow offset subtraction
- MicroFlowSens Amplifier Module
- Optimal for demonstration and evaluation of MFS02 sensors
- 12VDC single supply
- Separate temperature sensor on chip
- Interfacing with screw termination block
- Flow channel and pneumatic connectors mounted
- Monitoring for internal supply, offset, and heater voltages at termination block
- Adjustment with 3 trimming potentiometers (gain, offset, heater voltage)
Publicado: 2022-12-12
| Actualizado: 2023-01-30