Inolux INCM88001 12 x 12 Digital LED Matrix

Inolux INCM88001 12 x 12 Digital LED Matrix is a compact, easy-to-use smart display. This digital display is capable of displaying different language characters as well as many unique symbols. The INCM88001 display is stackable up to 4 modules to make a large matrix. This digital LED matrix provides single-line data transmission at 30 frames per second. The INCM88001 display is suitable for indoor display, information signage, and DIY devices.

Features

  • 12 x 12 LED matrix
  • Single line data transmission
  • Specific shaping transmit technology
  • PWM control
  • Stackable up to 4 modules
  • Easy to use plug and play

Specifications

  • 144 LED count
  • 95.8mm x 95.8mm x 1.6mm dimensions
  • 8mm LED pitch
  • 800Kbp/s @ 30 frames per second data transfer rate 
  • 4.5V to 5.3V DC input voltage

Applications

  • Indoor display
  • Information signage
  • DIY devices

INCM88001 12 x 12 Digital LED Matrix Dimensions

Inolux INCM88001 12 x 12 Digital LED Matrix

LED Connection Scheme

Inolux INCM88001 12 x 12 Digital LED Matrix
Publicado: 2018-10-01 | Actualizado: 2022-09-02