Intel i350 Ethernet Controllers
Intel's i350 Ethernet Controllers are a single, compact, low-power component that supports quad port and dual port gigabit Ethernet designs. The device offers four fully-integrated gigabit Ethernet media access control (MAC), physical layer (PHY) ports and four SGMII/SerDes ports that can be connected to an external PHY. The I350 supports PCI Express (PCIe v2.1 (2.5GT/s and 5GT/s)). The device enables two-port or four port 1000BASE-T implementations using integrated PHY's. It can be used for server system configurations such as rack mounted or pedestal servers, in an ad-on NIC or LAN on Motherboard (LOM) design. Another possible system configuration is for blade servers where the i350 can support up to 4 SerDes ports as LOM or mezzanine card. It can also be used in embedded applications such as switch add-on cards and network appliances.Features
- Halogen-free dual- and quad-port gigabit Ethernet controller with multiple interface options
- Innovative power management features including Energy Efficient Ethernet (EEE) and DMA Coalescing for increased efficiency and reduced power consumption
- Flexible I/O virtualization for port partitioning and on-controller quality of service (QoS) of up to 32 virtual ports
- Extended management support including MCTP, NC-SI, or SMBus interfaces supporting IPMI pass-through and OS2BMC
- Scalable iSCSI performance delivering cost-effective SAN connectivity
Specifications
- Advanced Technologies
- Intel Virtualization Technology for Connectivity (VT-c)
- IEEE 1588
- Network Specifications
- 1GbE Data Rate Per Port
- PCIe v2.0 (5.0GT/s) System Interface Type
- Temperature Range: 0 - 55ºC
- NC Sideband Interface
- Jumbo Frames Supported
- 1000BASE-T
- SGMII Interface
- SERDES Interface
- Intel Virtualization Technology for Connectivity
- On-chip QoS and Traffic Management
- Virtual Machine Device Queues (VMDq)
- PCI-SIG SR-IOV Capable
- Package Specifications
- 17.0x17.0 or 25.0x25.0mm package size
- Low Halogen Options Available (See MDDS)
Block Diagram
Publicado: 2013-06-14
| Actualizado: 2022-03-11