Intelligent Memory Double Data Rate 2 (DDR2) SDRAM

Intelligent Memory Double Data Rate (DDR2) Synchronous DRAM (SDRAM) are eight-bank devices that achieve high-speed data transfer rates. Interleaving the eight memory banks allows random access operations faster than standard DRAMs. A chip architecture prefetches multiple bits and then synchronizes the output data to a system clock. All control, address, and circuits are synchronized with the positive edge of an externally supplied clock. In a source-synchronous manner, I/Os are synchronized with a pair of bidirectional strobes. A sequential, gapless data rate is possible depending on the device's burst length, CAS latency, and speed grade.

Features

  • Configurations
    • 512Mx4 (8x bank x64Mbit x4)
    • 256Mx8 (8x bank x32Mbit x8)
    • 128Mx16 (8x bank x16Mbit x16)
  • Double data rate clocking timing, 1.8V power supply
  • SSTL_18 compatible inputs
  • Programmable burst length and CAS latency
  • Auto refresh and self-refresh
  • Supported OCD (Off-Chip Driver impedance)
  • Supported ODT (On-Die Termination)
  • High-speed data transfer up to 1066MHz
  • 512Mb, 1Gb, and 2Gb are available
  • Integrated ECC error correction
  • JEDEC compliant FBGA-60 or FBGA-84 packages
  • RoHS compliant

Applications

  • Commercial
  • Industrial

Specifications

  • 512Mb, 1Gb, and 2Gb densities
  • Maximum speeds
    • 400MHz for 512Mb and 2Gb
    • 533MHz for 1Gb
  • Data rates
    • 800Mbps for 512Mb and 2Gb
    • 1066Mbps for 1Gb
  • 4-bit to 16-bit data bus width
  • 1.7V to 1.9V supply voltage range
  • 58mA to 90mA maximum supply current
  • 1.875ns to 5ns clock cycle time range
  • 333MHz to 533MHz system frequency range
  • 400ps access time
  • Temperature ranges
    • 0 to +95°C commercial
    • -40°C to +95°C industrial
    • -40°C to +105°C high

Simplified State Diagram

Intelligent Memory Double Data Rate 2 (DDR2) SDRAM
Publicado: 2023-06-29 | Actualizado: 2023-07-26