Inventus Power FWE/MWA 30-50W Desktop Power Supplies

Inventus Power FWE/MWA 30W to 50W Desktop Power Supplies are available with Medical or ITE standards, and in Class I (3-prong AC plug) or Class II (2-prong AC plug) options. IEC 60950-1 approved, the FWE Series for ITE applications is protected against over-voltage, over-temperature, and short circuit conditions. The Inventus Power MWE Series for medical equipment is approved to IEC 60601-1.

Features

  • High efficiency
  • Fully regulated DC output
  • 5-Year limited warranty
  • Hold-up time >16ms at full load
  • Safety Approval:
    • EN60950-1 Class I (ITE series)
    • EN60601-1 Class I 3rd Edition (Medical series)
  • Level V, EuP directive compliant
  • LED indicator
View Results ( 4 ) Page
N.º de artículo Hoja de datos Voltaje de salida-Canal 1 Corriente de salida-Canal 1 Descripción
MWA050012B-10A MWA050012B-10A Hoja de datos 12 VDC 4.25 A Adaptadores CA para PC de escritorio 50W12V 4.25A MEDICAL CLASS II
MWA050012A-10A MWA050012A-10A Hoja de datos 12 VDC 4.25 A Adaptadores CA para PC de escritorio 50W12V 4.25A MEDICAL CLASS I
MWA050024A-10A MWA050024A-10A Hoja de datos 24 V 2.1 A Adaptadores CA para PC de escritorio 50W 24V 2.1A MEDICAL CLASS I
MWA050024B-10A MWA050024B-10A Hoja de datos 24 V 2.1 A Adaptadores CA para PC de escritorio 50W 24V 2.1A MEDICAL CLASS II
Publicado: 2013-08-15 | Actualizado: 2022-03-11