Inventus Power MTB080 Series Medical Switch Mode Power Supplies

Inventus Power  MTB080 Series Medical Switch Mode Power Supplies are 80-watt open frame medical power supplies with EN60601-1 Class I safety approval. Inventus Power MTB080 Series offer high efficiency and power density (12.5W/in3), output floating, 5-year warranty, and ENERGY STAR Level V.

Features

  • High efficiency of Level V
  • High power density 12.5W/in3
  • Output floating
  • Lifetime expectation of >5 years
  • Hold-up time 28ms at full load
  • Medical approval - EN60601-1 class I
View Results ( 4 ) Page
N.º de artículo Corriente de salida-Canal 1 Potencia de salida Voltaje de salida-Canal 1 Voltaje de entrada
MTB080009A 7.2 A 65 W 9 VDC 85 VAC to 264 VAC
MTB080012A 6.7 A 80 W 12 VDC 85 VAC to 264 VAC
MTB080015A 5.4 A 80 W 15 VDC 85 VAC to 264 VAC
MTB080024A 3.4 A 80 W 24 VDC 85 VAC to 264 VAC
Publicado: 2010-10-20 | Actualizado: 2022-03-11