Inventus Power MWA065 Series 65W Medical Power Supply
Inventus Power MWA065 Series 65-Watt Medical Switch Mode Power Supply is a high efficiency, high power density (4.9W/in3), medically approved EN60601-1 Class I power supply. Available in 9V, 12V, 15V, and 24V models, the MWA065 series features a 5-pin DIN output connector. Inventus Power's MWA065 Series 65-Watt Medical Switch Mode Power Supply has a life expectancy greater than 5 years and meets ENERGY STAR Level V efficiency standards.Features
- High efficiency level V
- High power density 4.9W/in3
- Lifetime expectation >5 years
- Hold-up time >25ms at full load
- EISA, CEC Compliant
- Medical approval - EN60601-1 class II
Dimensions (mm)
View Results ( 3 ) Page
| N.º de artículo | Descripción | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 |
|---|---|---|---|
| MWA065012A-11A | Adaptadores CA para PC de escritorio 65W MEDICAL 12V 6.0A NO AC INPUT CORD | 12 VDC | 6 A |
| MWA065015A-11A | Adaptadores CA para PC de escritorio 65W MEDICAL 15V 4.8A NO AC INPUT CORD | 15 VDC | 4.8 A |
| MWA065024A-11A | Adaptadores CA para PC de escritorio 65W MEDICAL 24V 3.0A NO AC INPUT CORD | 24 V | 3 A |
Publicado: 2010-02-22
| Actualizado: 2022-03-11