IQD 12SMX-B Quartz Crystal
IQD 12SMX-B Quartz Crystal offers a 6MHz frequency rating and a wide operating temperature range of -40°C to +125°C. This standard crystal comes in a 7mm x 5mm SDM ceramic package with 4 pads and a hermetically sealed seam and sealed metal lid. IQD 12SMX-B Quartz Crystal features a 7pF maximum shunt capacitance, 100μW maximum drive level, 10pF to 75pF load capacitance, and ±20ppm to ±100ppm frequency tolerance.
Features
- 7mm x 5mm SMD ceramic package
- 4 pads
- Hermetically seam sealed metal lid
- 6MHz to 84MHz frequency ragne
- 7pF maximum shunt capacitance
- 100μW maximum drive level
- 10pF to 75pF load capacitance
- ±20ppm to ±100ppm frequency tolerance
- -40°C to +125°C operating temperature range
Publicado: 2026-05-19
| Actualizado: 2026-05-21