IQD IQOV-116-1 OCXO Miniature Oscillators

IQD IQOV-116-1 Oven-Controlled Crystal Oscillators (OCXOs) feature a miniature 7.5mm x 5.5mm package with 10MHz/19.2MHz/20MHz standard frequencies and a frequency tolerance of ±1.50ppm. IQD IQOV-116-1 Miniature OCXOs offer high stability of ±20ppb over a wide temperature range from -40°C to +95°C. Applications include wireless communication, small cell networks, communication infrastructures, and frequency reference/measurement systems.

Features

  • 7.5mm x 5.5mm x 3.3mm (LxWxH) case
  • Standard frequency
    • 10.0 MHz (LFOCXO094144)
    • 19.2 MHz (LFOCXO094146)
    • 20.0 MHz (LFOCXO094144)
  • ±20ppb stability
  • ±1.50ppm frequency tolerance
  • ±0.02ppm frequency stability
  • 15pF load capacitance
  • -40°C to +95°C operating temperature range

Applications

  • Wireless communication
  • Small cell networks
  • Communication infrastructures
  • Frequency reference and measurement systems

Package Outline (mm)

Mechanical Drawing - IQD IQOV-116-1 OCXO Miniature Oscillators

Videos

Publicado: 2025-02-17 | Actualizado: 2026-03-08