IQD IQXC-240 Quartz Crystal
IQD IQXC-240 Quartz Crystal comes in a 1.6mm x 1.0mm SMD crystal package and offers low ESR, 5pF load capacitance, and a 32.7680kHz frequency rating. This crystal features a fundamental overtone order, ±3ppm maximum aging in the first year at +25°C, and an operating temperature range of -40°C to +105°C. Numerous environmental parameters are met by the IQXC-240 crystal, including the JIS-C-60068-2-27 for shock and JIS-C-60068-2-6 for vibration. Additional specifications for the IQXC-240 crystal from IQD include a ±15ppm frequency tolerance, 70kΩ maximum ESR, and a 1.8pF maximum shunt capacitance.
Features
- 70kΩ maximum ESR
- 32.7680kHz frequency rating
- ±15ppm frequency tolerance
- Fundamental overtone order
- ±3ppm maximum aging in the first year at +25°C
- 5pF load capacitance
- 1.8pF maximum shunt capacitance
- 0.5µW maximum drive level
- -40°C to +105°C operating temperature range
- Meets JIS-C-60068-2-27 shock standards
- Meets JIS-C-60068-2-6 vibration standards
- RoHS and REACH compliant
- Moisture sensitivity level (MSL) 1
Outline (MM)
Recommended Solder Pad Layout
Publicado: 2024-10-08
| Actualizado: 2026-03-10